TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- RS Stock No.:
- 479-237
- Distrelec Article No.:
- 304-60-129
- Mfr. Part No.:
- 1623201-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.006 | £240.00 |
| 200000 + | £0.006 | £240.00 |
*price indicative
- RS Stock No.:
- 479-237
- Distrelec Article No.:
- 304-60-129
- Mfr. Part No.:
- 1623201-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 360kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 360kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed to meet the diverse requirements of modern electronic applications. This resistor offers exceptional stability and reliability with its thick film construction, making it an ideal choice for general-purpose usage. With a resistance value of 360K ohms and power rating of 0.125 W, it ensures efficient power management. The compact 0805 package size allows for space-saving designs while maintaining precision in electronic circuits. Combining low tolerances and a minimal temperature coefficient, this component contributes to the overall performance and longevity of devices, giving designers confidence in their use across various applications. Its compliance with industry standards further reinforces its suitability for a wide range of environments, making it an essential component for engineers and hobbyists alike.
Surface mount technology enhances design flexibility and efficiency
Thick film element type ensures robust electrical characteristics
Compact size optimises space in circuit designs
Low temperature coefficient contributes to stability across conditions
Complies with EU RoHS directives, promoting eco-friendly design
Designed for reflow soldering, simplifying assembly processes
Active status indicates reliable availability and support
Related links
- TE Connectivity Neohm CRG 360 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623202-1
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
