TE Connectivity Neohm CRG 360 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623202-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

£240.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000£0.006£240.00
200000 +£0.006£240.00

*price indicative

RS Stock No.:
469-455
Distrelec Article No.:
304-60-130
Mfr. Part No.:
1623202-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

360Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Width

1.25mm

Length

2mm

Height

550μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
TH
The TE Connectivity surface mount general-purpose resistor is engineered to deliver high reliability and precision in electronic applications. Incorporating thick film technology, it ensures robust performance across a range of conditions. Designed in the compact 0805 package size, this resistor maintains a power rating of 0.125 W while providing a 1% tolerance for consistent accuracy. The impressive temperature coefficient of ±100 ppm/°C makes it an ideal choice for applications requiring minimal drift. Whether for consumer electronics or industrial equipment, this component supports a wide voltage range and features solder terminations for convenient installation. With its compliance to rigorous EU RoHS and REACH regulations, this resistor is not only efficient but also an environmentally responsible choice for today's designs.

Developed with a thick film element for long-lasting performance

Compatible with a range of electronic assemblies due to its versatile design

Supports high-frequency applications with minimal inductance

Provides enhanced stability under varying environmental conditions

Conforms to strict compliance standards for eco-friendly manufacturing

Ensures easy integration into existing PCB layouts with its compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy