TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- RS Stock No.:
- 480-564
- Distrelec Article No.:
- 304-60-131
- Mfr. Part No.:
- 1623203-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.006 | £240.00 |
| 200000 + | £0.006 | £240.00 |
*price indicative
- RS Stock No.:
- 480-564
- Distrelec Article No.:
- 304-60-131
- Mfr. Part No.:
- 1623203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 36kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 36kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity surface mount general purpose resistor embodies precision and reliability, making it an ideal choice for diverse electronic applications. Designed for optimal performance, this component boasts a 36K ohm resistance value, ensuring it meets rigorous operational demands without compromising efficiency. The robust thick film element and compact 0805 package size enhance its versatility, providing seamless integration into various circuit designs. With a power rating of 0.125 W, this resistor is perfect for applications that require high stability and low power dissipation. Engineered to comply with strict industry standards, it ensures long-lasting reliability and efficiency even in demanding conditions.
Designed for surface mount technology applications
Robust thick film construction enhances durability
The compact 0805 package allows for space-efficient designs
Features a broad operating voltage of 150 V for heightened versatility
Solder termination type ensures effective connectivity in electronic circuits
Low halogen content contributes to environmentally friendly manufacturing
Designed for reflow soldering capabilities up to 260°C to accommodate modern assembling processes
High tolerance of 1% guarantees precise performance across various scenarios
Temperature coefficient of ±100 ppm/°C aids in maintaining consistent operations in fluctuating environments
Related links
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
- TE Connectivity Neohm CRG 510 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623242-1
