TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

£240.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000£0.006£240.00
200000 +£0.006£240.00

*price indicative

RS Stock No.:
474-961
Distrelec Article No.:
304-60-113
Mfr. Part No.:
1623101-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

110kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Width

1.25mm

Length

2mm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Height

550μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is engineered for reliability and outstanding performance in various electronic applications. With its compact 0805 package size, this resistor is designed to fit into tight spaces while providing consistent resistance value accuracy. Built with thick film technology, it offers excellent stability and is ideal for both consumer electronics and industrial applications. The resistor's power rating of 0.125 W combined with a tolerance of 1% ensures it delivers precise performance, even under varying environmental conditions. Its low profile and superior temperature coefficient make it a valuable component for high-efficiency designs that require compact and efficient solutions. This resistor is an ideal choice for professionals seeking quality components for their electronic projects.

Designed for surface mount applications, it seamlessly integrates into compact circuit boards

Thick film construction ensures durability and stable performance

Temperature coefficient of ±100 ppm/°C contributes to reliable operation across temperature variations

Easy solder termination with two connections simplifies mounting processes

Meets EU RoHS and ELV directives, supporting environmentally responsible manufacturing

Packaging method is taped and reeled for convenient handling and automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy