TE Connectivity Neohm CRG 49.9 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-8
- RS Stock No.:
- 479-242
- Distrelec Article No.:
- 304-60-136
- Mfr. Part No.:
- 1623225-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40000 - 160000 | £0.006 | £240.00 |
| 200000 + | £0.006 | £240.00 |
*price indicative
- RS Stock No.:
- 479-242
- Distrelec Article No.:
- 304-60-136
- Mfr. Part No.:
- 1623225-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 49.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Height | 550μm | |
| Length | 2mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 49.9kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Height 550μm | ||
Length 2mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor is designed specifically for high-performance applications. This is a general-purpose thick film resistor that offers exceptional stability across varying temperatures and operational conditions. Ideal for circuit designs requiring precise resistance values, it combines reliable performance with a compact 0805 package size. With a power rating of 0.125 W and a tolerance of 1%, this resistor ensures that your designs achieve optimal reliability and efficiency. Perfect for both seasoned engineers and hobbyists alike, the CRG series guarantees dependable operation in diverse electronic circuits, making it an essential component for modern electronics.
Compact size enabling easy integration into various applications
High-quality thick film construction ensures durability
Optimised performance under temperature variations
Solder termination type provides secure connections
Low halogen content aligns with environmental standards
Taped and reeled packaging enhances automated assembly
Related links
- TE Connectivity Neohm CRG 430 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623225-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
