TE Connectivity Neohm CRG 75 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623282-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

£240.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000£0.006£240.00
200000 +£0.006£240.00

*price indicative

RS Stock No.:
469-458
Distrelec Article No.:
304-60-143
Mfr. Part No.:
1623282-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Length

2mm

Height

550μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Width

1.25mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor presents a versatile solution for various electronic circuits, providing reliability and precision in resistance. Crafted using thick film technology, this product is ideal for general purpose applications, ensuring optimal performance in diverse environments. With a compact 0805 package size and exceptional power rating, it serves as an efficient component in modern circuit designs, capable of handling an operating voltage of 150V. Furthermore, its low temperature coefficient ensures stability across fluctuating conditions, enhancing the durability expected in passive components. Designed for ease of integration, this resistor comes equipped with solder terminations, facilitating seamless connections. It’s a choice that reflects both quality and efficiency, adhering to strict compliance standards for environmental sustainability.

Surface mount design simplifies installation in compact electronic assemblies

Thick film element type assures a robust and reliable performance

General purpose functionality makes it adaptable for various circuit designs

Compact dimensions allow for optimal space utilisation on PCBs

Provides stability with a low temperature coefficient of ±100 ppm/°C

Solder terminations enhance the integrity of the connections

1% tolerance delivers precision necessary for critical applications

Suitable for use in high-temperature environments, up to 260°C during soldering

Compliant with EU RoHS and EU ELV directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy