TE Connectivity Neohm CRG 2.4 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623477-1
- RS Stock No.:
- 473-182
- Distrelec Article No.:
- 304-60-167
- Mfr. Part No.:
- 1623477-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
£300.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.012 | £300.00 |
| 125000 + | £0.012 | £300.00 |
*price indicative
- RS Stock No.:
- 473-182
- Distrelec Article No.:
- 304-60-167
- Mfr. Part No.:
- 1623477-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.4kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Length | 3.1mm | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.4kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 550μm | ||
Length 3.1mm | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor epitomises reliability and performance in electronic applications. Designed with a thick film element, this resistor offers precise resistive values with a minimal footprint, making it an ideal choice for both commercial and industrial use. Its compact 1206 package size ensures ease of integration onto various printed circuit boards, providing electrical stability with a power rating of 0.25W and a tolerance of 1%.
Surface mount design facilitates easy installation and saves board space
Thick film technology guarantees long-term reliability and accuracy
Low profile height enhances compatibility with a variety of electronic layouts
Exceptional temperature coefficient supports consistent performance
Solder termination allows for robust connections and improved durability
High operating voltage rating makes it suitable for a wide range of applications
Meets EU RoHS standards, highlighting commitment to environmental responsibility
Related links
- TE Connectivity Neohm CRG 2.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623179-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623220-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
- TE Connectivity Neohm CRG 3.6 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623216-1
