TE Connectivity Neohm CRG 2.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623179-1
- RS Stock No.:
- 469-453
- Distrelec Article No.:
- 304-60-125
- Mfr. Part No.:
- 1623179-1
- Brand:
- TE Connectivity
Add 200000 more to save -
View bulk pricing optionsSubtotal (1 reel of 40000 units)*
£240.00
(exc. VAT)
£280.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 40000 - 160000 | £0.006 | £240.00 | - |
| 200000 + | £0.006 | £240.00 | - |
*price indicative
- RS Stock No.:
- 469-453
- Distrelec Article No.:
- 304-60-125
- Mfr. Part No.:
- 1623179-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.4kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 1.25mm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.4kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 1.25mm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity Neohm CRG 2.4 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623477-1
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623220-1
