TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623220-1
- RS Stock No.:
- 479-240
- Distrelec Article No.:
- 304-60-134
- Mfr. Part No.:
- 1623220-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
£180.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 60000 | £0.012 | £180.00 |
| 75000 + | £0.012 | £180.00 |
*price indicative
- RS Stock No.:
- 479-240
- Distrelec Article No.:
- 304-60-134
- Mfr. Part No.:
- 1623220-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3mΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Length | 2mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 1.25mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3mΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Length 2mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 1.25mm | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for a wide range of applications. This resistor is built with a thick film element and housed in an 0805 package, boasting a power rating of 0.125 W and a tolerance of 1%. With a reliable temperature coefficient of ±100 ppm/°C, it ensures consistent performance even under varying thermal conditions. Ideal for compact circuit designs, this resistor combines durability with precision, making it a preferred choice for professionals seeking quality and reliability in electronic components. Whether in consumer electronics or industrial applications, this resistor delivers optimal resistance stability and minimal drift, ensuring your circuits maintain performance integrity. Its compliance to EU RoHS directives showcases a commitment to environmentally friendly manufacturing, while its low halogen content further underlines its reliability and safety.
Compact 0805 package enhances space efficiency in designs
High power rating allows for versatile application usage
Thick film construction provides robust performance under thermal stress
Dual termination points simplify integration into various PCB layouts
Low halogen content ensures safety and environmental compliance
Designed for high-frequency applications to reduce signal distortion
Optimised for mass production with Taped & Reeled packaging methods
Related links
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 63.4 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623267-2
- TE Connectivity Neohm CRG 240 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623161-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 360 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623201-1
- TE Connectivity Neohm CRG 36 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623203-1
- TE Connectivity Neohm CRG 2.4 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623477-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623101-1
