TE Connectivity Neohm CRG 1.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623132-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 40000 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
40000 - 160000£0.005£200.00
200000 +£0.004£160.00

*price indicative

RS Stock No.:
474-963
Distrelec Article No.:
304-60-118
Mfr. Part No.:
1623132-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.1kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Maximum Operating Temperature

260°C

Height

0.55mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Width

1.25mm

Length

2mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is expertly designed for general-purpose applications, offering exceptional reliability in a compact 0805 package. With a robust power rating of 0.125 W and a resistance value of 1.1K ohm, it meets stringent tolerances of 1%, ensuring optimal performance in electronic circuits. Crafted using thick film technology, this resistor is ideal for various electronic applications, providing stability and precision in resistance readings. The choice of materials supports a temperature coefficient of ±100 ppm/°C, making it suitable for diverse operating conditions. Encased in a low-profile design, it facilitates smooth integration into tight spaces and helps enhance the overall efficiency of your electronic devices.

Surface mount design allows for space-efficient installations

Thick film technology delivers exceptional thermal stability

Low-profile dimensions facilitate seamless integration in compact applications

Solder terminations ensure reliable connections within the circuit

Excellent tolerance levels enhance the precision of performance

Compatible with various passive components, expanding versatility

Low halogen composition supports environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy