TE Connectivity Neohm CRG 240 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622892-1
- RS Stock No.:
- 471-098
- Distrelec Article No.:
- 304-60-075
- Mfr. Part No.:
- 1622892-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 |
| 300000 + | £0.004 | £240.00 |
*price indicative
- RS Stock No.:
- 471-098
- Distrelec Article No.:
- 304-60-075
- Mfr. Part No.:
- 1622892-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 240Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 240Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor expertly balances performance with compact design. This robust thick film resistor is crafted to enhance your electronic applications with reliability and precision. With a power rating of 0.1 W and a resistance value of 240 ohms, it delivers stable performance in a variety of conditions. Designed specifically for surface mount technology, the 0603 package size ensures it fits seamlessly into space-constrained applications. Its robust construction and low halogen content also make it environmentally friendly, catering to modern design needs while adhering to international compliance standards. This part is ideal for engineers seeking high-quality, dependable components for both prototyping and production environments.
Compact dimensions suitable for a wide range of PCB designs
Thick film technology provides excellent stability over temperature changes
Utilises solder termination for secure and reliable connections
Designed to withstand reflow soldering processes up to 260°C
Low height profile helps to minimise overall device size
1% tolerance ensures precision in critical applications
Features a temperature coefficient of ±100 ppm/°C for stable performance
Packaged in a tape and reel format for ease of handling and assembly
Related links
- TE Connectivity Neohm CRG 249 Ω, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-1622892-0
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 30.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622914-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622832-1
