TE Connectivity Neohm CRG 249 Ω, 0603 Thick Film Resistor 1 % Surface 0.1 W - 4-1622892-0
- RS Stock No.:
- 479-767
- Distrelec Article No.:
- 304-60-614
- Mfr. Part No.:
- 4-1622892-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 479-767
- Distrelec Article No.:
- 304-60-614
- Mfr. Part No.:
- 4-1622892-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 249Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 249Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 800μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general purpose resistor redefines reliability and precision in electronic applications. Engineered with precision thick film technology, this component ensures optimal performance and stability at 249 ohms. Its compact 0603 package size offers flexibility in design while fitting seamlessly into smaller devices. Designed to endure challenging environments, it features a temperature coefficient of ±100 ppm/°C, making it an ideal choice for high-temperature applications. This product not only satisfies strict power ratings but also guarantees exceptional durability and compliance with global standards, ensuring its safe integration into various electronic systems. Through its robust solder termination and dual termination design, it promotes ease of assembly and a secure connection, leading to improved overall performance in your circuits.
Compact footprint ensures versatility in design applications
Optimal performance reliability under varying temperature conditions
Enhanced durability due to robust thick film construction
Easy integration into various PCB layouts thanks to surface mount technology
Suitable for a wide range of electronic applications including consumer and industrial devices
High compliance with international regulations ensures safety and reliability
Minimal parasitic effects contribute to improved signal integrity
Available in a range of resistance values to meet diverse project needs
Related links
- TE Connectivity Neohm CRG 1 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622878-4
- TE Connectivity Neohm CRG 240 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622892-1
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 274 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622897-0
- TE Connectivity Neohm CRG 16.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622857-0
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
