TE Connectivity Neohm CRG 16.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622857-0
- RS Stock No.:
- 474-740
- Distrelec Article No.:
- 304-60-523
- Mfr. Part No.:
- 3-1622857-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 | - |
| 300000 + | £0.003 | £180.00 | - |
*price indicative
- RS Stock No.:
- 474-740
- Distrelec Article No.:
- 304-60-523
- Mfr. Part No.:
- 3-1622857-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 16.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 16.9kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TH
The TE Connectivity Cutting-edge 16.9K ohm surface mount general purpose resistor blends exceptional performance with reliability, ideal for various electronic applications. Designed with a thick film element and packaged in the compact 0603 size, this resistor supports circuits where space is at a premium. Its tolerance of 1% ensures precise resistance, making it a versatile choice for engineers focusing on accuracy in their designs. The component's low temperature coefficient of ±100 ppm/°C enhances stability, ensuring performance under varying thermal conditions. As a solderable surface mount component with two terminations, installation becomes streamlined, fitting neatly into modern PCB layouts. This product not only meets but exceeds standard compliance directives, making it a responsible choice in today's environmentally-conscious market.
Offers a compact design for efficient space utilisation
Ensures high reliability for stable circuit performance
Supports smooth integration into surface mount technology applications
Allows for easy soldering simplifying assembly processes
Exemplifies compliance with major environmental regulations
Optimised for general purpose use in various electronic devices
Provides enhanced accuracy for precision dependent applications
Related links
- TE Connectivity Neohm CRG 59 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622971-5
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 274 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622897-0
- TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0
