TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
506-694
Distrelec Article No.:
304-60-314
Mfr. Part No.:
2-1622923-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

348kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.1W

Voltage

5V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Length

1.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Width

800μm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity Surface mount general purpose resistor epitomises reliability and precision, meticulously engineered for a range of electronic applications. With its thick film element and compact 0603 package, it is designed to meet the demands of modern circuitry. The resistor boasts a resistance value of 348K ohms, making it an ideal choice for applications requiring high stability and low tolerances. Operating at a power rating of 0.1 W, it combines efficiency and longevity, suitable for both industrial and consumer electronics. The dual termination design facilitates seamless soldering, ensuring a secure and durable connection. With compliance to rigorous standards like EU RoHS and REACH, this component guarantees effective performance while adhering to environmental regulations.

Compact 0603 package enhances flexibility in design

Thick film element ensures robust operational stability

Low height of 0.45 mm is advantageous in space-constrained applications

Hi-tech solder termination caters to automated assembly processes

Designed for optimal performance with a temperature coefficient of ±100 ppm/°C

Conforms to key eco-friendly regulations for a sustainable choice

Single resistor configuration supports simplicity in design integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy