TE Connectivity Neohm CRG 4.87 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622960-0
- RS Stock No.:
- 470-453
- Distrelec Article No.:
- 304-60-315
- Mfr. Part No.:
- 2-1622960-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 |
| 300000 + | £0.004 | £240.00 |
*price indicative
- RS Stock No.:
- 470-453
- Distrelec Article No.:
- 304-60-315
- Mfr. Part No.:
- 2-1622960-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.87kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.87kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity High-performance surface mount general purpose resistor offers exceptional stability and reliability for various applications. Designed with a thick film element, it accommodates compact designs while maintaining a small footprint. The product also stands out with its impressive resistance value and an impressive tolerance, ensuring precision in circuit performance. With a power rating of 0.1 W, it is suitable for a wide range of electronic equipment and provides excellent thermal performance. Additionally, the low halogen content aligns with modern environmental standards, making it an ideal choice for environmentally-conscious manufacturers.
Constructed with a robust thick film element for durability
Complies with EU RoHS directives to ensure minimal environmental impact
Taped and reeled packaging facilitates easy integration into automated assembly processes
Allows for a variety of applications due to its wide operating voltage range
Features low halogen content to support greener electronics manufacturing
Backed by compatibility with other parts in the neohm CRG series
Related links
- TE Connectivity Neohm CRG 274 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622897-0
- TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0
- TE Connectivity Neohm CRG 28.7 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622900-5
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 16.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622857-0
