TE Connectivity Neohm CRG 28.7 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622900-5
- RS Stock No.:
- 467-599
- Distrelec Article No.:
- 304-60-313
- Mfr. Part No.:
- 2-1622900-5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 | - |
| 300000 + | £0.004 | £240.00 | - |
*price indicative
- RS Stock No.:
- 467-599
- Distrelec Article No.:
- 304-60-313
- Mfr. Part No.:
- 2-1622900-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 28.7kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 28.7kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 450μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general-purpose resistor combines high performance with exceptional reliability. Designed for modern electronic applications, the thick film element technology offers consistent resistance values, ensuring accuracy in circuit designs. With a compact 0603 package size, this resistor is ideal for applications requiring space-saving solutions while delivering the necessary power rating. The product's low tolerance and temperature coefficient make it an excellent choice for both high-frequency and precision applications, thus enhancing the overall performance of devices. The solderable terminations facilitate seamless integration into a variety of PCB designs, reflecting a commitment to quality and innovation.
Utilises advanced thick film technology for robust performance
Compact size ensures compatibility with space-constricted layouts
1% tolerance guarantees precise resistance values for critical applications
Designed for operation at temperatures up to 50 V for enhanced durability
Low halogen content complies with environmental regulations
Facilitates reflow soldering for production efficiency
Ideal for use in diverse electronic applications requiring reliability
Related links
- TE Connectivity Neohm CRG 28 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 3.5 W - 2-1622900-0
- TE Connectivity Neohm CRG 348 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622923-0
- TE Connectivity Neohm CRG 274 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622897-0
- TE Connectivity Neohm CRG 4.87 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 2-1622960-0
- TE Connectivity Neohm CRG 26.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 5-1622895-0
- TE Connectivity Neohm CRG 59 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622971-5
- TE Connectivity Neohm CRG 3.74 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622940-5
- TE Connectivity Neohm CRG 1 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623035-1
