TE Connectivity Neohm CRG 3.74 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622940-5
- RS Stock No.:
- 508-366
- Mfr. Part No.:
- 1-1622940-5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 | - |
| 300000 + | £0.004 | £240.00 | - |
*price indicative
- RS Stock No.:
- 508-366
- Mfr. Part No.:
- 1-1622940-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.74kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Length | 1.6mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.74kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
Length 1.6mm | ||
Width 8mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount general-purpose resistor stands out with its innovative design and robust performance. Offering exceptional reliability, it is an ideal choice for various electronic applications where precision is paramount. With a resistance value of 3.74K ohm, this resistor is tailored for thin film circuitry. Its compact 0603 package size ensures that it fits seamlessly into space-constrained environments without compromising on efficiency. Engineered for durability, this component is suited to handle a power rating of .1 W, making it a dependable option for a wide range of electrical tasks. Additionally, the low temperature coefficient of ±100 ppm/°C ensures stable performance across varying conditions, highlighting its adaptability. This component encapsulates a commitment to quality, making it a favourite among professionals seeking dependable solutions for their electronic projects.
Designed for high performance in varied electronic applications
Compact size allows for easy integration into tight spaces
Stable resistance under a range of operating conditions
Low halogen content contributes to environmentally friendly usage
Taped and reeled packaging simplifies assembly and storage
Compliant with EU regulations ensuring safety and environmental standards
Related links
- TE Connectivity Neohm CRG 3.6 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622940-1
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- TE Connectivity Neohm CRG 1.21 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622869-0
- TE Connectivity Neohm CRG 24.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622894-0
