TE Connectivity Neohm CRG 24.9 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622894-0
- RS Stock No.:
- 468-145
- Distrelec Article No.:
- 304-59-857
- Mfr. Part No.:
- 1-1622894-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save -
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 | - |
| 300000 + | £0.004 | £240.00 | - |
*price indicative
- RS Stock No.:
- 468-145
- Distrelec Article No.:
- 304-59-857
- Mfr. Part No.:
- 1-1622894-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 24.9kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 24.9kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity Surface mount resistor offers a blend of precision and reliability for today's electronic applications. Designed to perform in a variety of settings, this 24.9K ohm resistor features a thick film element, ensuring durability and consistent performance under varying conditions. The compact 0603 package size allows for easy integration into space-constrained designs, making it an ideal choice for both consumer electronics and industrial applications. With a power rating of 0.1 W and a tolerance of 1%, this resistor delivers dependable performance, allowing designers to achieve optimal functionality and reliability in their circuits. Additionally, its low temperature coefficient ensures performance stability, giving engineers confidence in their circuit designs.
Solder termination for seamless integration onto circuit boards
Low halogen content minimises environmental impact
Taped and reeled packaging ensures convenient handling and assembly
Slim profile aids in maintaining compact device designs
Compatible with high temperature reflow soldering processes
Related links
- TE Connectivity Neohm CRG 13.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622845-0
- TE Connectivity Neohm CRG 102 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622828-0
- TE Connectivity Neohm CRG 4.22 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622957-0
- TE Connectivity Neohm CRG 2.26 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622903-0
- TE Connectivity Neohm CRG 3.48 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622939-0
- TE Connectivity Neohm CRG 1.21 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622869-0
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity Neohm CRG 3.16 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622936-0
