TE Connectivity Neohm CRG 59 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 3-1622971-5

Get a bulk buy discount

Add 300000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
60000 - 240000£0.003£180.00-
300000 +£0.003£180.00-

*price indicative

RS Stock No.:
468-278
Distrelec Article No.:
304-60-524
Mfr. Part No.:
3-1622971-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

59kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.1W

Voltage

5V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

800μm

Length

1.6mm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity Surface mount general purpose resistor offers a reliable solution for various electronic applications. Designed with a thick film element, it ensures consistent performance, delivering precise resistance values even under demanding conditions. Its compact 0603 package size is ideal for modern circuit designs, allowing for efficient space utilisation without compromising on power handling capabilities. Operating at a power rating of 0.1 W, this resistor supports a wide range of usage scenarios while maintaining a tolerance of 1%, making it suitable for both commercial and industrial applications. With a temperature coefficient of ±100 ppm/°C, you can trust its stability across varying temperatures, ensuring enhanced reliability for critical applications. The solder termination type guarantees secure mounting on PCB surfaces, ensuring longevity and durability in your projects.

Compact design optimises board space for efficient layout

Thick film construction delivers superior reliability

Built for high performance applications requiring precision

Excellent stability over temperature variations enhances accuracy

Solder termination ensures a strong and dependable connection

Suitable for diverse applications from consumer electronics to industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy