Kern CO Y5 Series Load Cell Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 921-078
- Mfr. Part No.:
- CO 5-Y5
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£325.65
(exc. VAT)
£390.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.65 |
*price indicative
- RS Stock No.:
- 921-078
- Mfr. Part No.:
- CO 5-Y5
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CO Y5 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP66 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 5kg | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CO Y5 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP66 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 5kg | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern tension and compression force measuring cell crafted from stainless steel, designed to provide precise measurements in diverse applications.
Outstanding load cell characteristics with a 0.1% combined error
IP66-rated for protection against dust and water ingress
Stainless steel construction ensures durability and reliability
Wide ambient temperature range from -20 °C to 80 °C
Related links
- Kern CO Y5 Series Load Cell Load Cell 10 kg
- Kern CO Y5 Series Load Cell Load Cell 1 kg
- Kern CO Y5 Series Load Cell Load Cell 500 g
- Kern CP Y1 Series Load Cell Load Cell 5 kg
- Kern CP P1 Series Load Cell Load Cell 5 kg
- Kern CS Y1 Series S Type Load Cell 5 kg
- Kern CB Q1 Series Bending Beam Load Cell 5 kg
- Kern CK P1 Series Bending Beam Load Cell 5 kg
