Kern CP Y1 Series Load Cell Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 920-269
- Mfr. Part No.:
- CP 5-2Y1
- Brand:
- Kern
Subtotal (1 unit)*
£29.44
(exc. VAT)
£35.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.44 |
*price indicative
- RS Stock No.:
- 920-269
- Mfr. Part No.:
- CP 5-2Y1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 5kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 22mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Maximum Force/Load Measurement 5kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 22mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is crafted from anodised aluminium, designed for precise weight measurement with a maximum capacity of 5 kg, ensuring reliability in various applications.
Safe overload capacity of 120% ensures durability and longevity
IP65 rating provides excellent protection against dust and water ingress
Robust aluminium construction enhances reliability in demanding environments
Compact dimensions of 130x22x30 mm allow for versatile installation options
Related links
- Kern CP P1 Series Load Cell Load Cell 5 kg
- Kern CP Y1 Series Load Cell Load Cell 10 kg
- Kern CP Y1 Series Load Cell Load Cell 3 kg
- Kern CP Y1 Series Load Cell Load Cell 30 kg
- Kern CP Y1 Series Load Cell Load Cell 15 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CS Y1 Series S Type Load Cell 5 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
