Kern CP P1 Series Load Cell Load Cell, Compression Measure, 5 kg

Image representative of range

Subtotal (1 unit)*

£53.53

(exc. VAT)

£64.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.53

*price indicative

RS Stock No.:
920-270
Mfr. Part No.:
CP 5-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

130mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

5kg

Maximum Operating Temperature

65°C

Depth

30mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern load cell is a high-performance, single-point device designed for precise measurement in various applications. Crafted from anodised aluminium, it delivers exceptional reliability under diverse environmental conditions.

Combined error of 0.023% ensures high measurement accuracy

IP65 protection rating provides resistance against dust and water

Operating temperatures range from -35 °C to 65 °C for versatile use

Nominal output of 2 mV/V offers reliable response to load changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy