Kern CP P1 Series Load Cell Load Cell, Compression Measure, 15 kg

Image representative of range

Subtotal (1 unit)*

£53.53

(exc. VAT)

£64.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.53

*price indicative

RS Stock No.:
921-107
Mfr. Part No.:
CP 15-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CP P1

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

130mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

15kg

Maximum Operating Temperature

40°C

Depth

30mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern load cell is a single-point measuring device designed for precision weight measurement in various applications. Its Durable anodised aluminium construction ensures reliable performance under demanding conditions.

Combined error of 0.023% guarantees high accuracy

Operating temperature range of -35 °C to 65 °C maintains performance in extreme conditions

IP65 rating provides protection against dust and water ingress

Capable of handling a maximum load of 15 kg safely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy