Kern CP P1 Series Load Cell Load Cell, Compression Measure, 40 kg
- RS Stock No.:
- 920-259
- Mfr. Part No.:
- CP 40-3P1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£53.53
(exc. VAT)
£64.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.53 |
*price indicative
- RS Stock No.:
- 920-259
- Mfr. Part No.:
- CP 40-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 40kg | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Maximum Force/Load Measurement 40kg | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Depth 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell offers precise measurement capabilities, designed for weighing applications where accuracy is critical. Constructed from anodised aluminium, it ensures durability and reliability in various environmental conditions.
Combined error of just 0.023% for precise measurements
IP65 protection rating ensures full device security against dust and moisture
Weighs up to 40 kg with optimal platform size of 250x350 mm
Temperature range of -35 °C to 65 °C for diverse operational environments
Related links
- Kern CP P1 Series Load Cell Load Cell 6 kg
- Kern CP P1 Series Load Cell Load Cell 15 kg
- Kern CP P1 Series Load Cell Load Cell 5 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
- Kern CP P1 Series Load Cell Load Cell 8 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CP P1 Series Load Cell Load Cell 30 kg
- Kern CP P1 Series Load Cell Load Cell 35 kg
