Kern CP P1 Series Load Cell Load Cell, Compression Measure, 8 kg

Image representative of range

Subtotal (1 unit)*

£53.53

(exc. VAT)

£64.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.53

*price indicative

RS Stock No.:
920-276
Mfr. Part No.:
CP 8-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CP P1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

130mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

8kg

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Depth

30mm

COO (Country of Origin):
CN
The Kern single-point load cell is crafted from anodised aluminium, designed for precise measuring applications, ensuring reliable performance and accuracy in load-bearing scenarios.

Combined error of just 0.023%, ensuring high accuracy in measurements

Temperature coefficient of ≤± 0.0175%FS/10 °C for consistent readings across temperature variations

IP65 protection rating, safeguarding the device from dust and water ingress

Rated for a maximum weighing capacity of 8 kg, making it suitable for various loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy