Kern CP Y1 Series Load Cell Load Cell, Compression Measure, 3 kg
- RS Stock No.:
- 921-123
- Mfr. Part No.:
- CP 3-2Y1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£29.44
(exc. VAT)
£35.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.44 |
*price indicative
- RS Stock No.:
- 921-123
- Mfr. Part No.:
- CP 3-2Y1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 3kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Maximum Force/Load Measurement 3kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 22mm | ||
- COO (Country of Origin):
- CN
The Kern load cell is a single-point measurement device designed for precision weighing applications. Constructed from anodised aluminium, it ensures reliable performance in various environmental conditions.
Safe overload capability of 120% enhances durability
IP65 protection rating allows use in dusty and damp environments
Compact dimensions of 130x22x30 mm facilitate easy integration
Maximum platform size of 250x350 mm offers versatile weighing options
Related links
- Kern CP Y1 Series Load Cell Load Cell 10 kg
- Kern CP Y1 Series Load Cell Load Cell 5 kg
- Kern CP Y1 Series Load Cell Load Cell 30 kg
- Kern CP Y1 Series Load Cell Load Cell 15 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
- Kern CP Y4 Series Load Cell Load Cell 3 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CP P1 Series Load Cell Load Cell 35 kg
