Kern CP Y4 Series Load Cell Load Cell, Compression Measure, 3 kg
- RS Stock No.:
- 921-113
- Mfr. Part No.:
- CP 3000-0Y4
- Brand:
- Kern
Subtotal (1 unit)*
£49.07
(exc. VAT)
£58.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.07 |
*price indicative
- RS Stock No.:
- 921-113
- Mfr. Part No.:
- CP 3000-0Y4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP Y4 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 110mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 3kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 33mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP Y4 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 110mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 3kg | ||
Maximum Operating Temperature 40°C | ||
Depth 33mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is constructed from anodised aluminium and designed for precise mass measurement in various applications, ensuring reliable performance across a range of environmental conditions.
Safe overload capacity of 120% ensures durability under stress
IP65 protection rating provides resistance to dust and water
Weighing capacity up to 3 kg allows for versatile usage
Extensive temperature range of -20 °C to 50 °C suits diverse settings
Related links
- Kern CP Y4 Series Load Cell Load Cell 1.5 kg
- Kern CP Y4 Series Load Cell Load Cell 300 kg
- Kern CP Y1 Series Load Cell Load Cell 3 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
- Kern CP P1 Series Load Cell Load Cell 35 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CP Y1 Series Load Cell Load Cell 10 kg
