Kern CP P1 Series Load Cell Load Cell, Compression Measure, 35 kg
- RS Stock No.:
- 921-125
- Mfr. Part No.:
- CP 35-3-3P1
- Brand:
- Kern
Subtotal (1 unit)*
£69.59
(exc. VAT)
£83.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.59 |
*price indicative
- RS Stock No.:
- 921-125
- Mfr. Part No.:
- CP 35-3-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 35kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 35kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is crafted from anodised aluminium and features an extra-long cable for enhanced versatility in measurement applications. It designed to deliver precise load readings with minimal error margin.
Combined error rating of 0.023% ensures high measurement accuracy
IP65 protection rating for reliable performance in various environments
Operating temperature range from -35°C to 65°C for extreme conditions
Nominal output of 2 mV/V guarantees stable signal transmission
Related links
- Kern CP P1 Series Load Cell Load Cell 35 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
- Kern CP P1 Series Load Cell Load Cell 15 kg
- Kern CP P1 Series Load Cell Load Cell 10 kg
- Kern CP P1 Series Load Cell Load Cell 40 kg
- Kern CP P1 Series Load Cell Load Cell 6 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CP P1 Series Load Cell Load Cell 5 kg
