Kern CP P1 Series Load Cell Load Cell, Compression Measure, 20 kg

Image representative of range

Subtotal (1 unit)*

£29.44

(exc. VAT)

£35.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.44

*price indicative

RS Stock No.:
921-110
Mfr. Part No.:
CP 20-2Y1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P1

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

130mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

20kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Depth

30mm

COO (Country of Origin):
CN
The Kern single-point load cell is constructed from anodised aluminium, designed for precise and reliable weight measurement within a defined capacity range.

Safe overload limit of 120% enhances reliability during use

Compact dimensions of 130x22x30 mm accommodate various installations

IP65 protection ensures durability in challenging environments

Load cell features a 4-wire connection for improved signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy