Kern CS Y1 Series S Type Load Cell, Compression Measure, 5 kg
- RS Stock No.:
- 858-003
- Mfr. Part No.:
- CS 5-Y1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£307.80
(exc. VAT)
£369.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.80 |
*price indicative
- RS Stock No.:
- 858-003
- Mfr. Part No.:
- CS 5-Y1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Y1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 5kg | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Y1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Maximum Force/Load Measurement 5kg | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Depth 105mm | ||
- COO (Country of Origin):
- CN
The Kern miniature load measuring cell offers precise force measurement capabilities, designed from Durable stainless steel to ensure reliability in various applications.
Temperature coefficient stability of ± 0.05%FS/10 °C ensures accuracy across a range of temperatures
Zero balance maintained within ± 2.0%FS for consistent performance
Creep error is minimal at ± 0.05 %FS over 30 minutes for reliable readings
Related links
- Kern CS Y1 Series S Type Load Cell 2 kg
- Kern CS Y1 Series S Type Load Cell 20 kg
- Kern CS Y1 Series S Type Load Cell 1 kg
- Kern CS Y1 Series S Type Load Cell 10 kg
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CP Y1 Series Load Cell Load Cell 5 kg
- Kern CS Q1 Series S Type Load Cell 50 kg
- Kern CS Q1 Series S Type Load Cell 500 kg
