Kern CO Y5 Series Load Cell Load Cell, Compression Measure, 500 g

Image representative of range

Subtotal (1 unit)*

£325.65

(exc. VAT)

£390.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.65

*price indicative

RS Stock No.:
920-211
Mfr. Part No.:
CO 0.5-Y5
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CO Y5

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP66

Maximum DC Voltage

15V

Housing Material

Stainless Steel

Maximum Force/Load Measurement

500g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern tension and compression force measuring cell excels in precision force measurement. Crafted from robust stainless steel, it ensures reliable performance in various conditions.

Weighing capacity of 500 g ensures versatile usage

IP66 protection guarantees durability in harsh environments

Load cell offers a combined error of only 0.1% for precise readings

Ambient temperature range from -20 °C to 80 °C accommodates diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy