Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.05 m x 100 mm, Light Grey

Subtotal (1 unit)*

£100.27

(exc. VAT)

£120.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.27

*price indicative

RS Stock No.:
662-442
Mfr. Part No.:
43020778
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

1.05m

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is expertly designed to enhance organisation in your workspace. This versatile kit features 40 compartments, allowing for customised configurations that cater to your specific storage needs. Made from durable, light grey polypropylene, these dividers can be easily removed for flexibility, making them ideal for effective use on surfaces or within 100mm+ high drawers. With a cabinet dimension of 1050mm in width and 750mm in depth, this practical solution combines functionality with a sleek appearance, ensuring that your workspace remains tidy and efficient.

Constructed from tough polypropylene for long-lasting durability

Light grey colour offers a modern, clean aesthetic

Allows for custom configurations to suit various storage needs

Easily removable dividers enhance flexibility for various uses

Designed specifically for 100mm+ high drawers, fitting seamlessly into cabinet systems

Compact size perfect for maintaining an organised workspace

Lightweight design facilitates easy handling and transportation

Enhances productivity by ensuring quick access to organised tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy