Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 661-931
- Mfr. Part No.:
- 43020788
- Brand:
- Bott
Subtotal (1 unit)*
£147.22
(exc. VAT)
£176.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.22 |
*price indicative
- RS Stock No.:
- 661-931
- Mfr. Part No.:
- 43020788
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise storage in 100mm+ high drawers, providing a highly functional solution for custom organisation. This versatile kit features 71 compartments, manufactured from tough, light grey polypropylene which lends durability and adaptability for any workspace. The removable dividers allow for personalised configurations, ensuring that each compartment can be tailored to meet your specific storage needs. With its smart design and robust material, the cubio divider kit not only enhances space management but is also ideal for maintaining an organised and efficient working environment.
Manufactured from durable polypropylene for longevity
Light grey colour provides a neutral yet modern aesthetic
Removable compartments allow for custom configurations
Designed specifically for use in 100mm+ high drawers, maximizing utility
Helps to keep workspaces tidy and organised
Ideal for both personal and professional environments
Related links
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey


