Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 800 mm x 75 mm, Light Grey
- RS Stock No.:
- 663-517
- Mfr. Part No.:
- 43020807
- Brand:
- Bott
Subtotal (1 unit)*
£76.47
(exc. VAT)
£91.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.47 |
*price indicative
- RS Stock No.:
- 663-517
- Mfr. Part No.:
- 43020807
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 800mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 800mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a practical solution for organising your workspace. Crafted from tough, light grey polypropylene, this versatile divider features 41 compartments, which can be tailored to your specific needs. Ideal for 75mm high drawers, it allows for easy removal and reconfiguration, transforming your drawer into a customised storage solution to suit any project. With cabinet dimensions of 800mm wide and 750mm deep, it effectively utilises space, ensuring that your tools and materials are stored neatly. This divider kit not only enhances organisation but also promotes efficiency in a working environment.
Constructed from durable polypropylene for long-lasting use
Light grey colour complements any workspace aesthetics
Customisable compartments allow for personalised organisation
Designed specifically for 75mm high drawers for optimal fit
Easy to remove and replace, ensuring flexibility in storage
Dimensions of 800mm width and 750mm depth optimise drawer space
Lightweight nature aids in effortless handling and installation
Conforms to standard EAN Code guidelines for easy identification
Related links
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey


