Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 650 mm x 75 mm, Light Grey
- RS Stock No.:
- 661-729
- Mfr. Part No.:
- 43020801
- Brand:
- Bott
Subtotal (1 unit)*
£59.83
(exc. VAT)
£71.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.83 |
*price indicative
- RS Stock No.:
- 661-729
- Mfr. Part No.:
- 43020801
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 650mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 650mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a flexible storage solution designed for efficient organisation within your workspace. Manufactured from durable light grey polypropylene, this kit is ideal for optimising drawer space in 75mm high cabinets, specifically in dimensions of 650x750mm. With its 33 compartments, it provides the versatility needed for custom configurations, allowing you to tailor your storage to suit various requirements. Easy to remove and adjust, it enhances accessibility while maintaining order, ensuring your tools and materials are readily at hand for a seamless workflow.
Constructed from tough polypropylene for long-lasting use
Light grey colour adds a professional aesthetic to your storage solution
Designed for 75mm high drawers, fitting perfectly in standard cabinet dimensions
33 compartments allow for versatile and customisable configurations
Easily removable sections facilitate quick adjustments and tool changes
Provides efficient organisation, enhancing accessibility and workflow
Pioneered by the cubio brand, known for quality and reliability in storage solutions
Related links
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey


