Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 650 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-849
- Mfr. Part No.:
- 43020763
- Brand:
- Bott
Subtotal (1 unit)*
£59.02
(exc. VAT)
£70.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.02 |
*price indicative
- RS Stock No.:
- 662-849
- Mfr. Part No.:
- 43020763
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 650mm | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 650mm | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is a versatile organisational solution designed for efficient workspace management. Manufactured from durable, light grey polypropylene, this kit provides easy customisation for various configurations, tailored to meet specific storage needs. Suitable for use in 100mm+ high drawers with cabinet dimensions of 650mm x 750mm, it offers a practical means to sort and store components neatly and safely. The robust design ensures longevity while adding a professional touch to any workspace, making it ideal for industrial and office environments alike.
Constructed from tough polypropylene for enhanced durability
Light grey colour that complements any workspace aesthetic
Easily removable dividers allow for custom configurations
Designed specifically for drawers with a height of 100mm or more
Dimensions of 650mm x 750mm optimally utilise cabinet space
Lightweight design ensures easy handling and installation
Facilitates organised storage, enhancing work efficiency
Product brand is recognised for quality and reliability
Related links
- Bott Polypropylene 750 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey


