Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 650 mm x 75 mm, Light Grey

Subtotal (1 unit)*

£52.37

(exc. VAT)

£62.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.37

*price indicative

RS Stock No.:
661-347
Mfr. Part No.:
43020800
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

650mm

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to optimise storage in 75mm high drawers, providing tailored organisation for smaller items. Constructed from durable light grey polypropylene, this kit is a versatile solution for customizing space in cabinets with dimensions of 650mm x 750mm. It allows easy removal of dividers, enabling bespoke configurations for efficient use on work surfaces. The robust material ensures longevity and resistance, making it ideal for both home and professional environments.

Manufactured in tough, light grey polypropylene for durability

Easily removable dividers enable custom configurations as needed

Designed specifically for 75mm high drawers, enhancing storage efficiency

Drawer dimensions compatible with cabinets sized 650mm x 750mm

Lightweight design facilitates effortless handling and adjustment

Versatile use on work surfaces for improved organisation

Maintains a clean and tidy workspace by effectively sorting small items

Suitable for various applications in home, office, or industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy