Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.05 m x 75 mm, Light Grey

Subtotal (1 unit)*

£84.04

(exc. VAT)

£100.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.04

*price indicative

RS Stock No.:
662-499
Mfr. Part No.:
43020810
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

1.05m

Overall Depth

750mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is meticulously crafted for optimum organisation, featuring 40 compartments that can be easily adjusted to meet individual needs. Made from robust, lightweight grey polypropylene, this kit ensures durability while being practical for workplace configurations. The design allows for effortless removal of dividers, enabling custom layouts perfect for 75mm high drawers. With dimensions that fit snugly in standard drawer sizes, this box divider kit not only enhances storage capability but also adds a level of orderliness to any workspace.

Constructed from durable grey polypropylene for long-lasting use

Lightweight design facilitates easy handling and adaptability

40 adjustable compartments allow for customised configurations

Ideal for storage in 75mm high drawers, optimising space efficiently

Removable dividers provide flexibility for various organisational needs

Main colour in light grey complements most workplace aesthetics

Robust design ensures reliable performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy