Bott Polypropylene, Recycled Plastic Storage Rack, 550 mm x 1.05 m x 100 mm, Light Grey
- RS Stock No.:
- 662-784
- Mfr. Part No.:
- 43020791
- Brand:
- Bott
Subtotal (1 unit)*
£93.21
(exc. VAT)
£111.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.21 |
*price indicative
- RS Stock No.:
- 662-784
- Mfr. Part No.:
- 43020791
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.05m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.05m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso plastic box divider kit is designed to optimise storage within 33 compartments, making it an ideal solution for organising various items. Crafted from durable, light grey polypropylene, this versatile kit allows for easy removal of dividers, enabling custom configurations to suit your workspace needs. Perfectly suited for 100mm+ high drawers with dimensions of 1050mm width and 550mm depth, it facilitates efficient storage and accessibility while ensuring that your workspace remains tidy and functional. The robust construction guarantees longevity, while the sleek design seamlessly integrates into any environment.
Manufactured from tough polypropylene for enhanced durability
Light grey colour adds a modern touch to any storage solution
Customisable configurations allow for tailored organisation
Easily removable dividers for convenience and flexibility
Designed for 100mm+ high drawers, optimising vertical space
Efficient storage solution for various items in multiple compartments
Streamlined appearance suitable for professional and personal environments
Related links
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey


