Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 525 mm x 75 mm, Light Grey

Subtotal (1 unit)*

£40.73

(exc. VAT)

£48.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£40.73

*price indicative

RS Stock No.:
662-188
Mfr. Part No.:
43020793
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

525mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is expertly designed to enhance your storage solutions with versatility and ease. Manufactured from tough yet lightweight polypropylene, this innovative kit provides a means to organise your workspace efficiently. Ideal for use in 75mm high drawers, the divider kit can be effortlessly customised to suit a variety of needs, whether for personal use or in a professional setting. The contemporary light grey colour integrates seamlessly into any environment, ensuring that your storage not only functions well but looks good too. With dimensions of 525mm in width and depth, and a height of 75mm, it effectively optimises space whilst allowing for custom configurations that can cater to specific organisational tasks.

Constructed from durable polypropylene for long-lasting use

Lightweight design for easy handling and installation

Customisable compartments allow for tailored organisation

Designed specifically for drawers with a height of 75mm

Contemporary light grey colour that complements any workspace

Dimensions of 525mm x 525mm for optimal space utilisation

Facilitates easy access and management of stored items

Versatile configurations to adapt to various storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy