Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 800 mm x 75 mm, Light Grey

Subtotal (1 unit)*

£43.22

(exc. VAT)

£51.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.22

*price indicative

RS Stock No.:
662-234
Mfr. Part No.:
43020802
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Rack

Sub Type

Divider

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

800mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is expertly designed to enhance organisation within your workspace. Constructed from durable, light grey polypropylene, this versatile kit features 17 compartments that can be easily configured to meet your specific needs. Ideal for use in 75mm high drawers, the box divider allows for effortless adaptation, whether in a workshop or office environment. With dimensions tailored for optimal storage in cabinets measuring 800mm in width and 525mm in depth, this practical solution maximises efficiency while maintaining a tidy workspace. The product is lightweight yet sturdy, ensuring long-lasting use and effective compartmentalisation.

Constructed from tough polypropylene for durability

Light grey colour complements various work environments

17 compartments allow for custom configurations

Easily removes for adaptable use on desktops

Designed for 75mm high drawer systems for optimal fit

Dimensions of 800mm x 525mm cater to specific cabinet sizes

Lightweight at 1.72kg, facilitating easy handling

Products sourced from Hungary, ensuring quality manufacturing

Perfect for organising tools and stationery systematically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy