Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 800 mm x 75 mm, Light Grey
- RS Stock No.:
- 662-862
- Mfr. Part No.:
- 43020803
- Brand:
- Bott
Subtotal (1 unit)*
£53.19
(exc. VAT)
£63.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.19 |
*price indicative
- RS Stock No.:
- 662-862
- Mfr. Part No.:
- 43020803
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 800mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 800mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit features a 30-compartment design, perfect for customising your storage needs. Constructed from durable light grey polypropylene, it offers flexibility in organisation, easily allowing for rearrangement according to your specific requirements. Designed for 75mm high drawers with cabinet dimensions of 800mm in width and 525mm in depth, this divider kit enhances workspace efficiency by optimising drawer usage. Its robust material ensures longevity, making it an ideal solution for both personal and professional environments.
30 compartments for versatile storage options
Manufactured from tough, light grey polypropylene for durability
Easily removable dividers allow for custom configurations
Designed for use in 75mm high drawers, maximising available space
Creates an organised workspace by keeping items neatly separated
Sleek light grey colour complements a variety of decor styles
Ideal for both professional and home environments
Related links
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey


