Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 650 mm x 75 mm, Light Grey
- RS Stock No.:
- 663-412
- Mfr. Part No.:
- 43020797
- Brand:
- Bott
Subtotal (1 unit)*
£52.24
(exc. VAT)
£62.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.24 |
*price indicative
- RS Stock No.:
- 663-412
- Mfr. Part No.:
- 43020797
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 650mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 650mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is expertly designed to enhance organisation within 75mm high drawers, optimising space with 24 compartments. Manufactured from durable, light grey polypropylene, this kit allows for easy configuration changes, ensuring versatility on work surfaces or inside drawers. Its clever design adapts to various needs, facilitating efficient storage solutions for tools, stationery, or parts in any workspace. With dimensions compatible with cabinets measuring 650mm in width and 525mm in depth, this divider kit combines form and function, making it an indispensable tool for both personal and professional environments. Experience enhanced order and accessibility with the robust and adaptable cubio kit.
Constructed from tough polypropylene for exceptional durability
Light grey colour provides a professional appearance suitable for any environment
Features 24 compartments, perfect for custom configurations
Easily removable sections allow for tailored organisation
Designed for 75mm high drawers, optimising storage potential
Compact dimensions fit seamlessly into cabinets sized 650mm x 525mm
Ideal for various applications, from office supplies to workshop tools
Facilitates quick identification and access to stored items
Related links
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey


