Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 650 mm x 100 mm, Light Grey

Subtotal (1 unit)*

£56.99

(exc. VAT)

£68.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£56.99

*price indicative

RS Stock No.:
662-240
Mfr. Part No.:
43020758
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

650mm

Overall Depth

525mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit with 24 compartments is a versatile storage solution designed to meet the needs of any workspace. Manufactured from durable light grey polypropylene, this kit allows users to create custom configurations for optimal organisation. Its easy-to-remove dividers provide flexibility, enabling users to adapt the compartments based on their specific requirements. Ideal for use in 100mm high drawers, it ensures efficient space usage within cabinets measuring 650x525mm. This box divider kit not only promotes tidiness but also enhances accessibility, making it an essential addition to any professional setting.

Constructed using tough and lightweight polypropylene for long-lasting use

Features 24 compartments for effective organisation of various items

Custom configurations can be easily achieved by removing dividers

Designed specifically for use within drawers that are 100mm in height

Dimensions of 650mm width and 525mm depth cater to a range of storage needs

The light grey colour complements a variety of workplace aesthetics

Facilitates neatness and accessibility, saving time when searching for items

Ideal for use on work surfaces to enhance workspace efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy