Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 650 mm x 100 mm, Light Grey

Subtotal (1 unit)*

£46.53

(exc. VAT)

£55.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.53

*price indicative

RS Stock No.:
662-146
Mfr. Part No.:
43020759
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

100mm

Overall Width

650mm

Overall Depth

650mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit is designed to enhance the versatility of your storage system. Manufactured from durable light grey polypropylene, this innovative divider kit allows for easy customisation of storage compartments. Ideal for use within 100mm+ high drawers, it provides the perfect solution for efficient and organised sorting of your tools and materials. With a compact design tailored for cabinets measuring 650x650mm, the kit includes a 13-compartment setup that can be rearranged or removed as needed, enabling a seamless transition between various storage configurations. Whether on the work surface or inside a drawer, it is perfect for both personal and professional use, making organisation effortless.

Constructed from tough, light grey polypropylene for long-lasting performance

Customisable 13-compartment design allows for flexible organisation

Easily removable dividers enable quick adjustments to fit different storage needs

Designed specifically for 100mm+ high drawers, optimising space effectively

Dimensions are compatible with cabinet sizes of 650x650mm for easy integration

Provides practical solutions for both work surfaces and drawer storage

Lightweight yet robust, making it suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy