Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 663-422
- Mfr. Part No.:
- 43020784
- Brand:
- Bott
Subtotal (1 unit)*
£120.04
(exc. VAT)
£144.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.04 |
*price indicative
- RS Stock No.:
- 663-422
- Mfr. Part No.:
- 43020784
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is an innovative storage solution designed to enhance organisation within 39 compartments. Manufactured from durable light grey polypropylene, this kit allows for easy removal and custom configurations, making it ideal for adapting to your workspace needs. Whether for use on the work surface or inside 100mm+ high drawers, it combines functionality with versatility. Measuring 1300 mm in width, 650 mm in depth, and 100 mm in height, the kit includes a lightweight design and a gross weight of just 2.78 kg. This product enables seamless organisation, contributing to a tidier and more efficient environment in any cabinet setting.
Constructed from tough, light grey polypropylene for durability
Features 39 compartments for maximum organisation
Easily configurable to meet varying storage needs
Designed for 100mm+ high drawers, ensuring versatile usage
Lightweight at 2.78 kg, facilitating easy handling
Ideal for both work surface and cabinet storage, promoting efficiency
Includes RAL 7035 main colour for a professional appearance
Streamlined design supports custom configurations for personalised organisation
Related links
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey


