Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.05 m x 100 mm, Light Grey
- RS Stock No.:
- 662-026
- Mfr. Part No.:
- 43020775
- Brand:
- Bott
Subtotal (1 unit)*
£78.96
(exc. VAT)
£94.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.96 |
*price indicative
- RS Stock No.:
- 662-026
- Mfr. Part No.:
- 43020775
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.05m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.05m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a versatile storage solution designed for efficient organisation. Featuring 29 compartments, this kit is crafted from durable, light grey polypropylene, ensuring both stability and adaptability. Its unique design allows for easy removal of dividers, enabling custom configurations to suit various needs. Ideal for 100mm+ high drawers, this kit maximises drawer space while ensuring items are neatly compartmentalised. With dimensions of 1050mm in width and 650mm in depth, the cubio divider can be precisely integrated into your workspace, enhancing productivity and tidiness.
Manufactured in tough polypropylene for long-lasting use
Light grey colour complements various workspace aesthetics
Easily removable dividers allow for personalisation of compartment sizes
Optimised for 100mm+ high drawers, enhancing storage space
Compact dimensions (1050mm x 650mm) ensure a perfect fit in cabinets
Lightweight design, facilitating easy handling and arrangement
Offers practicality without compromising on design or quality
Related links
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey


