Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.05 m x 100 mm, Light Grey
- RS Stock No.:
- 661-519
- Mfr. Part No.:
- 43020776
- Brand:
- Bott
Subtotal (1 unit)*
£96.40
(exc. VAT)
£115.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.40 |
*price indicative
- RS Stock No.:
- 661-519
- Mfr. Part No.:
- 43020776
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.05m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.05m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise storage space with its 43 compartments, crafted from durable light grey polypropylene. This innovative solution allows for flexible configurations, catering to your specific organisational needs. Ideal for use in 100mm+ high drawers, this divider efficiently maximises drawer capacity while keeping items neatly organised and easily accessible. Its robust construction ensures longevity, making it a reliable choice for both home and professional settings. The versatility of the cubio divider kit not only enhances functionality but also elevates the organisation of your workspace.
Constructed from tough, light grey polypropylene for durability
43 compartments provide flexible storage options
Custom configurations can be easily achieved by rearranging dividers
Compatible with 100mm+ high drawers, enhancing storage usability
Designed to maximise drawer space and keep items organised
Simple to remove compartments for quick access and change
Lightweight material makes handling and installation effortless
Robust design suitable for both workplace and home environments
Related links
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey


