Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 75 mm, Light Grey
- RS Stock No.:
- 664-056
- Mfr. Part No.:
- 43020804
- Brand:
- Bott
Subtotal (1 unit)*
£54.25
(exc. VAT)
£65.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.25 |
*price indicative
- RS Stock No.:
- 664-056
- Mfr. Part No.:
- 43020804
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise storage solutions with its flexible 21-compartment layout. Manufactured from tough, light grey polypropylene, this kit offers durability while allowing for custom configurations, ideal for organising a diverse range of items. Whether you're working from a drawer or on a work surface, the easy removal feature gives you the freedom to adapt to your storage needs. Suitable for 75mm high drawers, this divider kit enhances organisation and accessibility, ensuring that your workspace remains efficient and clutter-free.
Constructed from sturdy polypropylene for long-lasting use
Light grey colour complements various environments and styles
Customisable configuration allows tailored organisation
Easily removable dividers for flexible use according to requirements
Ideal for 75mm high drawers, optimising vertical space
Lightweight design ensures easy handling and setup
Enhances efficiency in workspace management by organising small items
Related links
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey


