Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 525 mm x 75 mm, Light Grey

Subtotal (1 unit)*

£43.22

(exc. VAT)

£51.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.22

*price indicative

RS Stock No.:
662-841
Mfr. Part No.:
43020795
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider

Product Type

Storage Rack

Bin Material

Polypropylene, Recycled Plastic

Overall Height

75mm

Overall Width

525mm

Overall Depth

650mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio plastic box divider kit with 24 compartments provides an efficient solution for organising and customising your workspace. Designed for 75mm high drawers, this divider kit is made from robust, light grey polypropylene, ensuring durability while being lightweight. Its removable design allows effortless configuration adjustments, making it perfect for tailoring storage to specific needs. Capable of fitting into drawers with dimensions of 525mm in width and 650mm in depth, this versatile kit enhances the functionality of any workspace, helping you maintain order and accessibility.

Manufactured from tough polypropylene for long-lasting use

Light grey finish complements most workspace aesthetics

Removable dividers allow for customised configurations

Designed to fit 75mm high drawers, optimising vertical space

Ideal for 525mm x 650mm drawer dimensions, maximising storage efficiency

Lightweight construction ensures easy handling and adjustment

24 compartments offer ample organisation options for various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy